
C1812C224M5RACTU | |
|---|---|
DigiKey Part Number  | 399-C1812C224M5RACTUTR-ND - Tape & Reel (TR) 399-C1812C224M5RACTUCT-ND - Cut Tape (CT) 399-C1812C224M5RACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C1812C224M5RACTU  | 
Description  | CAP CER 0.22UF 50V X7R 1812  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1812C224M5RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.043" (1.10mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 | 
| 10 | kr.3.23200 | kr.32.32 | 
| 50 | kr.2.48840 | kr.124.42 | 
| 100 | kr.2.25790 | kr.225.79 | 
| 500 | kr.1.87008 | kr.935.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.75008 | kr.1,750.08 | 
| 2.000 | kr.1.65136 | kr.3,302.72 | 
| 3.000 | kr.1.60190 | kr.4,805.70 | 
| 5.000 | kr.1.54710 | kr.7,735.50 | 
| 7.000 | kr.1.51506 | kr.10,605.42 | 
| 10.000 | kr.1.48424 | kr.14,842.40 | 
| 12.000 | kr.1.46964 | kr.17,635.68 | 
| 24.000 | kr.1.42045 | kr.34,090.80 | 
| 25.000 | kr.1.41784 | kr.35,446.00 | 
| Unit Price without VAT: | kr.5.12000 | 
|---|---|
| Unit Price with VAT: | kr.6.40000 | 

