
C1812C224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C224K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C224K1RACTUCT-ND - Cut Tape (CT) 399-C1812C224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.16620 | kr.158.31 |
| 100 | kr.2.88660 | kr.288.66 |
| 500 | kr.2.41326 | kr.1,206.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.26699 | kr.2,266.99 |
| 2.000 | kr.2.14663 | kr.4,293.26 |
| 3.000 | kr.2.08632 | kr.6,258.96 |
| 5.000 | kr.2.01949 | kr.10,097.45 |
| 7.000 | kr.1.98043 | kr.13,863.01 |
| 10.000 | kr.1.94284 | kr.19,428.40 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

