
C1812C224K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C224K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1812C224K1RACAUTOCT-ND - Cut Tape (CT) 399-C1812C224K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C224K1RACAUTO |
Description | CAP CER 0.22UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C224K1RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.15300 | kr.41.53 |
| 50 | kr.3.23080 | kr.161.54 |
| 100 | kr.2.94680 | kr.294.68 |
| 500 | kr.2.46626 | kr.1,233.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.31759 | kr.2,317.59 |
| 2.000 | kr.2.19526 | kr.4,390.52 |
| 3.000 | kr.2.13400 | kr.6,402.00 |
| 5.000 | kr.2.06610 | kr.10,330.50 |
| 7.000 | kr.2.02640 | kr.14,184.80 |
| 10.000 | kr.1.98822 | kr.19,882.20 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |

