
C1812C223KDRACTU | |
|---|---|
DigiKey Part Number | 399-4834-2-ND - Tape & Reel (TR) 399-4834-1-ND - Cut Tape (CT) 399-4834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C223KDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C223KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.67800 | kr.76.78 |
| 50 | kr.6.16240 | kr.308.12 |
| 100 | kr.5.69520 | kr.569.52 |
| 500 | kr.4.90462 | kr.2,452.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.66003 | kr.4,660.03 |
| 2.000 | kr.4.45864 | kr.8,917.28 |
| 3.000 | kr.4.35776 | kr.13,073.28 |
| 5.000 | kr.4.24591 | kr.21,229.55 |
| 7.000 | kr.4.18052 | kr.29,263.64 |
| 10.000 | kr.4.11761 | kr.41,176.10 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

