
C1812C223JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C223JDRACTUTR-ND - Tape & Reel (TR) 399-C1812C223JDRACTUCT-ND - Cut Tape (CT) 399-C1812C223JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C223JDRACTU |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C223JDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.19100 | kr.81.91 |
| 50 | kr.6.59480 | kr.329.74 |
| 100 | kr.6.10230 | kr.610.23 |
| 500 | kr.5.27032 | kr.2,635.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.01285 | kr.5,012.85 |
| 2.000 | kr.4.80081 | kr.9,601.62 |
| 3.000 | kr.4.69458 | kr.14,083.74 |
| 5.000 | kr.4.57683 | kr.22,884.15 |
| 7.000 | kr.4.50796 | kr.31,555.72 |
| 10.000 | kr.4.44174 | kr.44,417.40 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

