C1812C223J5GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 126
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.92000
Datasheet

Direct


KYOCERA AVX
In Stock: 530
Unit Price: kr.12.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.23.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.392
Unit Price: kr.14.27000
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C223J5GACTU

DigiKey Part Number
399-C1812C223J5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C223J5GACTU
Description
CAP CER 0.022UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C223J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C223J1GACTUKEMET126399-C1812C223J1GACTUCT-NDkr.13.76000Upgrade
C1812C223J5GACAUTOKEMET0399-C1812C223J5GACAUTOCT-NDkr.11.92000Parametric Equivalent
18125A223JAT2AKYOCERA AVX530478-KGM43BCG1H223JVCT-NDkr.12.43000Direct
18125A223FAT2AKYOCERA AVX0478-KGM43BCG1H223FVCT-NDkr.23.14000Upgrade
18125A223GAT2AKYOCERA AVX6.392478-KGM43BCG1H223GVCT-NDkr.14.27000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.05197kr.5,051.97
2.000kr.4.83872kr.9,677.44
3.000kr.4.73192kr.14,195.76
5.000kr.4.61352kr.23,067.60
7.000kr.4.54430kr.31,810.10
10.000kr.4.47770kr.44,777.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.05197
Unit Price with VAT:kr.6.31496