2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C222KDRACTU

DigiKey Part Number
399-C1812C222KDRACTUTR-ND - Tape & Reel (TR)
399-C1812C222KDRACTUCT-ND - Cut Tape (CT)
399-C1812C222KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C222KDRACTU
Description
CAP CER 2200PF 1KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C222KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.7.57600kr.75.76
50kr.6.07760kr.303.88
100kr.5.61530kr.561.53
500kr.4.83298kr.2,416.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.59098kr.4,590.98
2.000kr.4.39172kr.8,783.44
3.000kr.4.29188kr.12,875.64
5.000kr.4.18122kr.20,906.10
7.000kr.4.11653kr.28,815.71
10.000kr.4.05427kr.40,542.70
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750