
C1812C221KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-16781-2-ND - Tape & Reel (TR) 399-16781-1-ND - Cut Tape (CT) 399-16781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221KHRACAUTO |
Description | CAP CER 1812 220PF 3000V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221KHRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.6.93800 | kr.69.38 |
| 50 | kr.6.39740 | kr.319.87 |
| 100 | kr.6.25660 | kr.625.66 |
| 500 | kr.5.68832 | kr.2,844.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.34189 | kr.5,341.89 |
| 2.000 | kr.5.06147 | kr.10,122.94 |
| 3.000 | kr.4.95127 | kr.14,853.81 |
| 5.000 | kr.4.83916 | kr.24,195.80 |
| 7.000 | kr.4.77808 | kr.33,446.56 |
| 10.000 | kr.4.71738 | kr.47,173.80 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

