220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C221JDGACTU

DigiKey Part Number
399-C1812C221JDGACTUTR-ND - Tape & Reel (TR)
399-C1812C221JDGACTUCT-ND - Cut Tape (CT)
399-C1812C221JDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C221JDGACTU
Description
CAP CER 220PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C221JDGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.04000kr.14.04
10kr.9.52500kr.95.25
50kr.7.72540kr.386.27
100kr.7.16960kr.716.96
500kr.6.22936kr.3,114.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.93829kr.5,938.29
2.000kr.5.69865kr.11,397.30
3.000kr.5.57860kr.16,735.80
5.000kr.5.44549kr.27,227.45
7.000kr.5.36766kr.37,573.62
10.000kr.5.29277kr.52,927.70
Manufacturers Standard Package
Unit Price without VAT:kr.14.04000
Unit Price with VAT:kr.17.55000