0.2 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C204KDRLCAUTO

DigiKey Part Number
399-C1812C204KDRLCAUTOTR-ND - Tape & Reel (TR)
399-C1812C204KDRLCAUTOCT-ND - Cut Tape (CT)
399-C1812C204KDRLCAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C204KDRLCAUTO
Description
CAP CER 0.2UF 1KV X7R 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.2 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C204KDRLCAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked), High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.150" (3.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.02000kr.19.02
10kr.13.16800kr.131.68
50kr.10.85660kr.542.83
100kr.10.14150kr.1,014.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.93166kr.4,465.83
1.000kr.8.55722kr.8,557.22
1.500kr.8.36960kr.12,554.40
2.500kr.8.16164kr.20,404.10
3.500kr.8.03999kr.28,139.97
5.000kr.7.92297kr.39,614.85
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500