
C1812C204K2GLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C204K2GLCAUTOTR-ND - Tape & Reel (TR) 399-C1812C204K2GLCAUTOCT-ND - Cut Tape (CT) 399-C1812C204K2GLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C204K2GLCAUTO |
Description | CAP CER 0.2UF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C204K2GLCAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.89000 | kr.34.89 |
| 10 | kr.25.37400 | kr.253.74 |
| 50 | kr.21.58040 | kr.1,079.02 |
| 100 | kr.20.40720 | kr.2,040.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.19.78720 | kr.5,441.48 |
| Unit Price without VAT: | kr.34.89000 |
|---|---|
| Unit Price with VAT: | kr.43.61250 |

