
C1812C184K2RACTU | |
|---|---|
DigiKey Part Number | 399-19264-2-ND - Tape & Reel (TR) 399-19264-1-ND - Cut Tape (CT) 399-19264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C184K2RACTU |
Description | CAP CER 0.18UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C184K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.75500 | kr.47.55 |
| 50 | kr.3.72280 | kr.186.14 |
| 100 | kr.3.40460 | kr.340.46 |
| 500 | kr.2.86808 | kr.1,434.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.70217 | kr.2,702.17 |
| 2.000 | kr.2.56555 | kr.5,131.10 |
| 3.000 | kr.2.49711 | kr.7,491.33 |
| 5.000 | kr.2.42127 | kr.12,106.35 |
| 7.000 | kr.2.37693 | kr.16,638.51 |
| 10.000 | kr.2.33427 | kr.23,342.70 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

