1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C155K5RACTU

DigiKey Part Number
399-C1812C155K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C155K5RACTUCT-ND - Cut Tape (CT)
399-C1812C155K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C155K5RACTU
Description
CAP CER 1.5UF 50V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C155K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.81700kr.38.17
50kr.2.95440kr.147.72
100kr.2.68880kr.268.88
500kr.2.24094kr.1,120.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.10247kr.2,102.47
2.000kr.1.98845kr.3,976.90
3.000kr.1.93133kr.5,793.99
5.000kr.1.86804kr.9,340.20
7.000kr.1.83105kr.12,817.35
10.000kr.1.79546kr.17,954.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500