
C1812C155K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C155K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C155K1RACTUCT-ND - Cut Tape (CT) 399-C1812C155K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C155K1RACTU |
Description | CAP CER 1.5UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C155K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.85900 | kr.38.59 |
| 50 | kr.2.98700 | kr.149.35 |
| 100 | kr.2.71850 | kr.271.85 |
| 500 | kr.2.26568 | kr.1,132.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12568 | kr.2,125.68 |
| 2.000 | kr.2.01040 | kr.4,020.80 |
| 3.000 | kr.1.95266 | kr.5,857.98 |
| 5.000 | kr.1.88867 | kr.9,443.35 |
| 7.000 | kr.1.85126 | kr.12,958.82 |
| 10.000 | kr.1.81528 | kr.18,152.80 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

