
C1812C154KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16780-2-ND - Tape & Reel (TR) 399-16780-1-ND - Cut Tape (CT) 399-16780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154KBRACAUTO |
Description | CAP CER 1812 150NF 630V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03900 | kr.40.39 |
| 50 | kr.3.13840 | kr.156.92 |
| 100 | kr.2.86000 | kr.286.00 |
| 500 | kr.2.38992 | kr.1,194.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.24474 | kr.2,244.74 |
| 2.000 | kr.2.12520 | kr.4,250.40 |
| 3.000 | kr.2.06532 | kr.6,195.96 |
| 5.000 | kr.1.99898 | kr.9,994.90 |
| 7.000 | kr.1.96017 | kr.13,721.19 |
| 10.000 | kr.1.92287 | kr.19,228.70 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

