
C1812C154K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C154K5RACTUCT-ND - Cut Tape (CT) 399-C1812C154K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154K5RACTU |
Description | CAP CER 0.15UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.48800 | kr.34.88 |
| 50 | kr.2.71360 | kr.135.68 |
| 100 | kr.2.46720 | kr.246.72 |
| 500 | kr.2.05158 | kr.1,025.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92307 | kr.1,923.07 |
| 2.000 | kr.1.81735 | kr.3,634.70 |
| 3.000 | kr.1.76439 | kr.5,293.17 |
| 5.000 | kr.1.70570 | kr.8,528.50 |
| 7.000 | kr.1.67140 | kr.11,699.80 |
| 10.000 | kr.1.62920 | kr.16,292.00 |
| 12.000 | kr.1.62275 | kr.19,473.00 |
| 24.000 | kr.1.57009 | kr.37,682.16 |
| 25.000 | kr.1.56728 | kr.39,182.00 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

