
C1812C154K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154K2RACTUTR-ND - Tape & Reel (TR) 399-C1812C154K2RACTUCT-ND - Cut Tape (CT) 399-C1812C154K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154K2RACTU |
Description | CAP CER 0.15UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.57000 | kr.45.70 |
| 50 | kr.3.57880 | kr.178.94 |
| 100 | kr.3.27360 | kr.327.36 |
| 500 | kr.2.75738 | kr.1,378.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59782 | kr.2,597.82 |
| 2.000 | kr.2.46650 | kr.4,933.00 |
| 3.000 | kr.2.40070 | kr.7,202.10 |
| 5.000 | kr.2.32780 | kr.11,639.00 |
| 7.000 | kr.2.28517 | kr.15,996.19 |
| 10.000 | kr.2.24415 | kr.22,441.50 |
| 12.000 | kr.2.22472 | kr.26,696.64 |
| 24.000 | kr.2.15926 | kr.51,822.24 |
| 25.000 | kr.2.15579 | kr.53,894.75 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

