Direct
Upgrade
Upgrade

C1812C154JARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154JARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C154JARACTU |
Description | CAP CER 0.15UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500154JXT | Knowles Syfer | 0 | 1812J2500154JXT-ND | kr.8.78902 | Direct |
| 1812J5000154JXT | Knowles Syfer | 0 | 1812J5000154JXT-ND | kr.8.78902 | Upgrade |
| 1812J6300154JXT | Knowles Syfer | 0 | 1812J6300154JXT-ND | kr.8.78902 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.79157 | kr.3,791.57 |
| Unit Price without VAT: | kr.3.79157 |
|---|---|
| Unit Price with VAT: | kr.4.73946 |


