
C1812C153J5GACTU | |
|---|---|
DigiKey Part Number | 399-5349-2-ND - Tape & Reel (TR) 399-5349-1-ND - Cut Tape (CT) 399-5349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C153J5GACTU |
Description | CAP CER 0.015UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C153J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.99275 | kr.4,992.75 |
| Unit Price without VAT: | kr.4.99275 |
|---|---|
| Unit Price with VAT: | kr.6.24094 |

