1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C152KGRACTU

DigiKey Part Number
399-C1812C152KGRACTUTR-ND - Tape & Reel (TR)
399-C1812C152KGRACTUCT-ND - Cut Tape (CT)
399-C1812C152KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C152KGRACTU
Description
CAP CER 1500PF 2KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C152KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.8.30500kr.83.05
50kr.6.69260kr.334.63
100kr.6.19480kr.619.48
500kr.5.35336kr.2,676.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.09292kr.5,092.92
2.000kr.4.87851kr.9,757.02
3.000kr.4.77110kr.14,313.30
5.000kr.4.65200kr.23,260.00
7.000kr.4.58239kr.32,076.73
10.000kr.4.51539kr.45,153.90
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000