1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C152JCGACTU

DigiKey Part Number
399-C1812C152JCGACTUTR-ND - Tape & Reel (TR)
399-C1812C152JCGACTUCT-ND - Cut Tape (CT)
399-C1812C152JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C152JCGACTU
Description
CAP CER 1500PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C152JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.9.17400kr.91.74
50kr.7.42800kr.371.40
100kr.6.89030kr.689.03
500kr.5.97950kr.2,989.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.69769kr.5,697.69
2.000kr.5.46565kr.10,931.30
3.000kr.5.34938kr.16,048.14
5.000kr.5.22050kr.26,102.50
7.000kr.5.14515kr.36,016.05
10.000kr.5.07265kr.50,726.50
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250