130 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C131JCGACTU

DigiKey Part Number
399-C1812C131JCGACTUTR-ND - Tape & Reel (TR)
399-C1812C131JCGACTUCT-ND - Cut Tape (CT)
399-C1812C131JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C131JCGACTU
Description
CAP CER 130PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
130 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C131JCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.25000kr.13.25
10kr.8.93900kr.89.39
50kr.7.23020kr.361.51
100kr.6.70330kr.670.33
500kr.5.81100kr.2,905.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.53482kr.5,534.82
2.000kr.5.30744kr.10,614.88
3.000kr.5.19354kr.15,580.62
5.000kr.5.06726kr.25,336.30
7.000kr.4.99345kr.34,954.15
10.000kr.4.92241kr.49,224.10
Manufacturers Standard Package
Unit Price without VAT:kr.13.25000
Unit Price with VAT:kr.16.56250