
C1812C124JARACTU | |
|---|---|
DigiKey Part Number  | 399-C1812C124JARACTUTR-ND - Tape & Reel (TR) 399-C1812C124JARACTUCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C1812C124JARACTU  | 
Description  | CAP CER 0.12UF 250V X7R 1812  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.12 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C1812C124JARACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.043" (1.10mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 | 
| 10 | kr.8.54400 | kr.85.44 | 
| 50 | kr.6.90940 | kr.345.47 | 
| 100 | kr.6.40450 | kr.640.45 | 
| 500 | kr.5.55072 | kr.2,775.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.28653 | kr.5,286.53 | 
| 2.000 | kr.5.06890 | kr.10,137.80 | 
| 3.000 | kr.4.95991 | kr.14,879.73 | 
| 5.000 | kr.4.83907 | kr.24,195.35 | 
| 7.000 | kr.4.76842 | kr.33,378.94 | 
| 10.000 | kr.4.70043 | kr.47,004.30 | 
| 12.000 | kr.4.66822 | kr.56,018.64 | 
| Unit Price without VAT: | kr.12.67000 | 
|---|---|
| Unit Price with VAT: | kr.15.83750 | 

