Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

C1812C106M3R2C7186 | |
|---|---|
DigiKey Part Number | 399-5812-2-ND - Tape & Reel (TR) 399-5812-1-ND - Cut Tape (CT) 399-5812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C106M3R2C7186 |
Description | CAP CER 10UF 25V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1812C106M3R2C7186 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106M5R2C7186 | KEMET | 649 | 399-10007-1-ND | kr.30.37000 | Upgrade |
| C2220C106M5R2C7186 | KEMET | 318 | 399-5824-1-ND | kr.37.72000 | Upgrade |
| C1210C106M3R2L7186 | KEMET | 0 | 399-13702-2-ND | kr.67.13680 | Similar |
| C1812C106M3R2CAUTO | KEMET | 0 | 399-5792-2-ND | kr.17.19550 | Parametric Equivalent |
| CKG45NX7R1E106M500JH | TDK | 4 | 445-2392-1-ND | kr.23.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.07000 | kr.31.07 |
| 10 | kr.22.36100 | kr.223.61 |
| 50 | kr.18.89060 | kr.944.53 |
| 100 | kr.17.81670 | kr.1,781.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.20440 | kr.6,481.76 |
| 800 | kr.15.60496 | kr.12,483.97 |
| 1.200 | kr.15.30466 | kr.18,365.59 |
| 2.000 | kr.14.97166 | kr.29,943.32 |
| 2.800 | kr.14.77700 | kr.41,375.60 |
| 4.000 | kr.14.58961 | kr.58,358.44 |
| Unit Price without VAT: | kr.31.07000 |
|---|---|
| Unit Price with VAT: | kr.38.83750 |



