
C1812C105M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1812C105M5UACTUTR-ND - Tape & Reel (TR) 399-C1812C105M5UACTUCT-ND - Cut Tape (CT) 399-C1812C105M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105M5UACTU |
Description | CAP CER 1UF 50V Z5U 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105M5UACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.09100 | kr.50.91 |
| 50 | kr.4.00060 | kr.200.03 |
| 100 | kr.3.66520 | kr.366.52 |
| 500 | kr.3.09748 | kr.1,548.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.92198 | kr.2,921.98 |
| 2.000 | kr.2.77749 | kr.5,554.98 |
| 3.000 | kr.2.70511 | kr.8,115.33 |
| 5.000 | kr.2.62490 | kr.13,124.50 |
| 7.000 | kr.2.57798 | kr.18,045.86 |
| 10.000 | kr.2.53287 | kr.25,328.70 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

