0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104KCRACTU

DigiKey Part Number
399-13488-2-ND - Tape & Reel (TR)
399-13488-1-ND - Cut Tape (CT)
399-13488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104KCRACTU
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.22000kr.6.22
10kr.3.95500kr.39.55
50kr.3.06520kr.153.26
100kr.2.79160kr.279.16
500kr.2.32926kr.1,164.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.18639kr.2,186.39
2.000kr.2.06873kr.4,137.46
3.000kr.2.00981kr.6,029.43
5.000kr.1.94451kr.9,722.55
7.000kr.1.90633kr.13,344.31
10.000kr.1.86961kr.18,696.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.22000
Unit Price with VAT:kr.7.77500