
C1812C104KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104KBRACTUTR-ND - Tape & Reel (TR) 399-C1812C104KBRACTUCT-ND - Cut Tape (CT) 399-C1812C104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.3.75700 | kr.37.57 |
| 50 | kr.2.91460 | kr.145.73 |
| 100 | kr.2.65470 | kr.265.47 |
| 500 | kr.2.21492 | kr.1,107.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.59520 | kr.1,595.20 |
| 2.000 | kr.1.57482 | kr.3,149.64 |
| 3.000 | kr.1.56774 | kr.4,703.22 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

