
C1812C104KAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812C104KAGACAUTOTR-ND - Tape & Reel (TR) 399-C1812C104KAGACAUTOCT-ND - Cut Tape (CT) 399-C1812C104KAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KAGACAUTO |
Description | CAP CER 0.1UF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.09000 | kr.24.09 |
| 10 | kr.17.02300 | kr.170.23 |
| 50 | kr.14.20160 | kr.710.08 |
| 100 | kr.13.32990 | kr.1,332.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.85478 | kr.5,927.39 |
| 1.000 | kr.11.39786 | kr.11,397.86 |
| 1.500 | kr.11.16893 | kr.16,753.40 |
| 2.500 | kr.10.91520 | kr.27,288.00 |
| 3.500 | kr.10.76681 | kr.37,683.83 |
| 5.000 | kr.10.62405 | kr.53,120.25 |
| Unit Price without VAT: | kr.24.09000 |
|---|---|
| Unit Price with VAT: | kr.30.11250 |

