
C1812C104JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15931-2-ND - Tape & Reel (TR) 399-15931-1-ND - Cut Tape (CT) 399-15931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104JAGACAUTO |
Description | CAP CER 0.1UF 250V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.17000 | kr.23.17 |
| 10 | kr.16.36500 | kr.163.65 |
| 50 | kr.13.65380 | kr.682.69 |
| 100 | kr.12.81540 | kr.1,281.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.39712 | kr.5,698.56 |
| 1.000 | kr.10.95782 | kr.10,957.82 |
| 1.500 | kr.10.73775 | kr.16,106.62 |
| 2.500 | kr.10.49377 | kr.26,234.42 |
| 3.500 | kr.10.35116 | kr.36,229.06 |
| 5.000 | kr.10.21386 | kr.51,069.30 |
| 6.000 | kr.10.14883 | kr.60,892.98 |
| Unit Price without VAT: | kr.23.17000 |
|---|---|
| Unit Price with VAT: | kr.28.96250 |

