
C1812C104J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104J2GACTUTR-ND - Tape & Reel (TR) 399-C1812C104J2GACTUCT-ND - Cut Tape (CT) 399-C1812C104J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104J2GACTU |
Description | CAP CER 0.1UF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.7.58900 | kr.75.89 |
| 50 | kr.6.08640 | kr.304.32 |
| 100 | kr.5.62290 | kr.562.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.83996 | kr.2,419.98 |
| 1.000 | kr.4.59770 | kr.4,597.70 |
| 1.500 | kr.4.47633 | kr.6,714.49 |
| 2.500 | kr.4.34181 | kr.10,854.52 |
| 3.500 | kr.4.26318 | kr.14,921.13 |
| 5.000 | kr.4.18751 | kr.20,937.55 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |

