
C1812C103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C103KCRACTUCT-ND - Cut Tape (CT) 399-C1812C103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103KCRACTU |
Description | CAP CER 10000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.89900 | kr.38.99 |
| 50 | kr.3.02420 | kr.151.21 |
| 100 | kr.2.75410 | kr.275.41 |
| 500 | kr.2.29748 | kr.1,148.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15642 | kr.2,156.42 |
| 2.000 | kr.2.04028 | kr.4,080.56 |
| 3.000 | kr.1.98212 | kr.5,946.36 |
| 5.000 | kr.1.91767 | kr.9,588.35 |
| 7.000 | kr.1.87998 | kr.13,159.86 |
| 10.000 | kr.1.84373 | kr.18,437.30 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

