
C1812C102KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-16775-2-ND - Tape & Reel (TR) 399-16775-1-ND - Cut Tape (CT) 399-16775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KHRACAUTO |
Description | CAP CER 1812 1NF 3000V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KHRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.28100 | kr.52.81 |
| 50 | kr.4.15900 | kr.207.95 |
| 100 | kr.3.81350 | kr.381.35 |
| 500 | kr.3.22858 | kr.1,614.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.04770 | kr.3,047.70 |
| 2.000 | kr.2.89878 | kr.5,797.56 |
| 3.000 | kr.2.82420 | kr.8,472.60 |
| 5.000 | kr.2.74153 | kr.13,707.65 |
| 7.000 | kr.2.69319 | kr.18,852.33 |
| 10.000 | kr.2.64669 | kr.26,466.90 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

