
C1812C102J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C102J5GACTUCT-ND - Cut Tape (CT) 399-C1812C102J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.62800 | kr.46.28 |
| 50 | kr.3.61880 | kr.180.94 |
| 100 | kr.3.30760 | kr.330.76 |
| 500 | kr.2.78262 | kr.1,391.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62020 | kr.2,620.20 |
| 2.000 | kr.2.48661 | kr.4,973.22 |
| 3.000 | kr.2.41968 | kr.7,259.04 |
| 5.000 | kr.2.34550 | kr.11,727.50 |
| 7.000 | kr.2.30212 | kr.16,114.84 |
| 10.000 | kr.2.26039 | kr.22,603.90 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

