100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C101KHGACTU

DigiKey Part Number
399-C1812C101KHGACTUTR-ND - Tape & Reel (TR)
399-C1812C101KHGACTUCT-ND - Cut Tape (CT)
399-C1812C101KHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C101KHGACTU
Description
CAP CER 100PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C101KHGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.53000kr.15.53
10kr.10.58800kr.105.88
50kr.8.63760kr.431.88
100kr.8.03470kr.803.47
500kr.7.01482kr.3,507.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.69916kr.6,699.16
2.000kr.6.43919kr.12,878.38
3.000kr.6.30898kr.18,926.94
5.000kr.6.16458kr.30,822.90
7.000kr.6.08018kr.42,561.26
10.000kr.5.99895kr.59,989.50
Manufacturers Standard Package
Unit Price without VAT:kr.15.53000
Unit Price with VAT:kr.19.41250