
C1812C101KHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C101KHGACTUTR-ND - Tape & Reel (TR) 399-C1812C101KHGACTUCT-ND - Cut Tape (CT) 399-C1812C101KHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C101KHGACTU |
Description | CAP CER 100PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C101KHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.10.58800 | kr.105.88 |
| 50 | kr.8.63760 | kr.431.88 |
| 100 | kr.8.03470 | kr.803.47 |
| 500 | kr.7.01482 | kr.3,507.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.69916 | kr.6,699.16 |
| 2.000 | kr.6.43919 | kr.12,878.38 |
| 3.000 | kr.6.30898 | kr.18,926.94 |
| 5.000 | kr.6.16458 | kr.30,822.90 |
| 7.000 | kr.6.08018 | kr.42,561.26 |
| 10.000 | kr.5.99895 | kr.59,989.50 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

