100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C101JHGACTU

DigiKey Part Number
399-C1812C101JHGACTUTR-ND - Tape & Reel (TR)
399-C1812C101JHGACTUCT-ND - Cut Tape (CT)
399-C1812C101JHGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C101JHGACTU
Description
CAP CER 100PF 3KV C0G/NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C101JHGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.092
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.48000kr.16.48
10kr.11.31100kr.113.11
50kr.9.25520kr.462.76
100kr.8.61990kr.861.99
500kr.7.54574kr.3,772.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.21327kr.7,213.27
2.000kr.6.93951kr.13,879.02
3.000kr.6.80238kr.20,407.14
5.000kr.6.65032kr.33,251.60
7.000kr.6.56141kr.45,929.87
Manufacturers Standard Package
Unit Price without VAT:kr.16.48000
Unit Price with VAT:kr.20.60000