0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Finding the Most Accurate Capacitance Measurement

C1808V473KDRACTU

DigiKey Part Number
399-C1808V473KDRACTUTR-ND - Tape & Reel (TR)
399-C1808V473KDRACTUCT-ND - Cut Tape (CT)
399-C1808V473KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808V473KDRACTU
Description
CAP CER 0.047UF 1KV X7R 1808
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808V473KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.835
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.94800kr.19.48
50kr.1.45780kr.72.89
100kr.1.30810kr.130.81
500kr.1.05418kr.527.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.97589kr.975.89
2.000kr.0.91145kr.1,822.90
3.000kr.0.87918kr.2,637.54
5.000kr.0.84344kr.4,217.20
7.000kr.0.82255kr.5,757.85
10.000kr.0.80246kr.8,024.60
12.000kr.0.79294kr.9,515.28
24.000kr.0.76087kr.18,260.88
25.000kr.0.75917kr.18,979.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750