


C1808V154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1808V154KCRACTUTR-ND - Tape & Reel (TR) 399-C1808V154KCRACTUCT-ND - Cut Tape (CT) 399-C1808V154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808V154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808V154KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.82220 | kr.91.11 |
| 100 | kr.1.64080 | kr.164.08 |
| 500 | kr.1.33572 | kr.667.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.24144 | kr.1,241.44 |
| 2.000 | kr.1.16380 | kr.2,327.60 |
| 3.000 | kr.1.12493 | kr.3,374.79 |
| 5.000 | kr.1.08187 | kr.5,409.35 |
| 7.000 | kr.1.05671 | kr.7,396.97 |
| 10.000 | kr.1.03249 | kr.10,324.90 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

