
C1808C683KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C683KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C683KDRACTUCT-ND - Cut Tape (CT) 399-C1808C683KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C683KDRACTU |
Description | CAP CER 0.068UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C683KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.33400 | kr.66.70 |
| 100 | kr.1.19260 | kr.119.26 |
| 500 | kr.0.95544 | kr.477.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88221 | kr.882.21 |
| 2.000 | kr.0.82198 | kr.1,643.96 |
| 3.000 | kr.0.79182 | kr.2,375.46 |
| 5.000 | kr.0.75840 | kr.3,792.00 |
| 7.000 | kr.0.73886 | kr.5,172.02 |
| 10.000 | kr.0.72008 | kr.7,200.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

