
C1808C681KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C681KHRACTUTR-ND - Tape & Reel (TR) 399-C1808C681KHRACTUCT-ND - Cut Tape (CT) 399-C1808C681KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C681KHRACTU |
Description | CAP CER 680PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C681KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1808KKX7REBB681 | YAGEO | 346 | 13-CC1808KKX7REBB681CT-ND | kr.6.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.95000 | kr.12.95 |
| 10 | kr.8.70500 | kr.87.05 |
| 50 | kr.7.02540 | kr.351.27 |
| 100 | kr.6.50810 | kr.650.81 |
| 500 | kr.5.63272 | kr.2,816.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.36177 | kr.5,361.77 |
| 2.000 | kr.5.13871 | kr.10,277.42 |
| 3.000 | kr.5.02696 | kr.15,080.88 |
| 5.000 | kr.4.90311 | kr.24,515.55 |
| 7.000 | kr.4.83067 | kr.33,814.69 |
| 10.000 | kr.4.76098 | kr.47,609.80 |
| Unit Price without VAT: | kr.12.95000 |
|---|---|
| Unit Price with VAT: | kr.16.18750 |

