
C1808C681JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1808C681JGGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C681JGGACAUTOCT-ND - Cut Tape (CT) 399-C1808C681JGGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C681JGGACAUTO |
Description | CAP CER 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C681JGGACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1808 (4520 Metric) |
Voltage - Rated | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.49200 | kr.64.92 |
| 50 | kr.5.16960 | kr.258.48 |
| 100 | kr.4.76070 | kr.476.07 |
| 500 | kr.4.06952 | kr.2,034.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.85561 | kr.3,855.61 |
| 2.000 | kr.3.67952 | kr.7,359.04 |
| 3.000 | kr.3.59131 | kr.10,773.93 |
| 5.000 | kr.3.49354 | kr.17,467.70 |
| 7.000 | kr.3.43637 | kr.24,054.59 |
| 10.000 | kr.3.38136 | kr.33,813.60 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

