Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1808C681J5GALTU | |
|---|---|
DigiKey Part Number | 399-C1808C681J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1808C681J5GALTU |
Description | CAP CER 680PF 50V NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C681J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C681GCGACTU | KEMET | 0 | 399-C1808C681GCGACTUTR-ND | kr.3.52320 | Upgrade |
| C1808C681J1GACTU | KEMET | 0 | 399-C1808C681J1GACTUTR-ND | kr.1.77834 | Upgrade |
| C1808C681JBGACTU | KEMET | 0 | 399-C1808C681JBGACTUTR-ND | kr.4.79139 | Upgrade |
| C1808C681JCGACTU | KEMET | 0 | 399-C1808C681JCGACTUTR-ND | kr.4.54115 | Upgrade |
| C1808C681J5GACTU | KEMET | 0 | 399-C1808C681J5GACTUTR-ND | kr.1.98079 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.26655 | kr.5,666.38 |
| Unit Price without VAT: | kr.2.26655 |
|---|---|
| Unit Price with VAT: | kr.2.83319 |



