68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C680JGGACAUTO

DigiKey Part Number
399-C1808C680JGGACAUTOTR-ND - Tape & Reel (TR)
399-C1808C680JGGACAUTOCT-ND - Cut Tape (CT)
399-C1808C680JGGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C680JGGACAUTO
Description
CAP CER 68PF 2KV C0G/NP0 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.045
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.8.87600kr.88.76
50kr.7.17820kr.358.91
100kr.6.65320kr.665.32
500kr.5.76584kr.2,882.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.49120kr.5,491.20
2.000kr.5.26509kr.10,530.18
3.000kr.5.15184kr.15,455.52
5.000kr.5.02625kr.25,131.25
7.000kr.4.95284kr.34,669.88
10.000kr.4.88221kr.48,822.10
Manufacturers Standard Package
Unit Price without VAT:kr.13.19000
Unit Price with VAT:kr.16.48750