
C1808C471KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C471KHRACTUTR-ND - Tape & Reel (TR) 399-C1808C471KHRACTUCT-ND - Cut Tape (CT) 399-C1808C471KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C471KHRACTU |
Description | CAP CER 470PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C471KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 |
| 10 | kr.7.34700 | kr.73.47 |
| 50 | kr.6.64440 | kr.332.22 |
| 100 | kr.6.17280 | kr.617.28 |
| 500 | kr.5.34196 | kr.2,670.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.08480 | kr.5,084.80 |
| 2.000 | kr.4.77690 | kr.9,553.80 |
| 3.000 | kr.4.73346 | kr.14,200.38 |
| 5.000 | kr.4.64943 | kr.23,247.15 |
| 7.000 | kr.4.58072 | kr.32,065.04 |
| 10.000 | kr.4.51457 | kr.45,145.70 |
| 12.000 | kr.4.48324 | kr.53,798.88 |
| Unit Price without VAT: | kr.12.29000 |
|---|---|
| Unit Price with VAT: | kr.15.36250 |

