Similar
Direct
Similar

C1808C270JHGACTU | |
|---|---|
DigiKey Part Number | 399-15618-2-ND - Tape & Reel (TR) 399-15618-1-ND - Cut Tape (CT) 399-15618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C270JHGACTU |
Description | CAP CER 27PF 3KV NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C270JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C270JHRACTU | KEMET | 0 | 399-C1808C270JHRACTUTR-ND | kr.5.24508 | Similar |
| CC1808JKNPOEBN270 | YAGEO | 3.513 | 13-CC1808JKNPOEBN270CT-ND | kr.5.58000 | Direct |
| 1808HA270JAT1A | KYOCERA AVX | 0 | 1808HA270JAT1A-ND | kr.3.63891 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.58600 | kr.95.86 |
| 50 | kr.7.78040 | kr.389.02 |
| 100 | kr.7.22320 | kr.722.32 |
| 500 | kr.6.28040 | kr.3,140.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.98864 | kr.5,988.64 |
| 2.000 | kr.5.74829 | kr.11,496.58 |
| 3.000 | kr.5.62793 | kr.16,883.79 |
| 5.000 | kr.5.49446 | kr.27,472.30 |
| 7.000 | kr.5.41640 | kr.37,914.80 |
| 10.000 | kr.5.34134 | kr.53,413.40 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |




