Similar
Direct
Similar

C1808C270JHGACTU | |
|---|---|
DigiKey Part Number | 399-15618-2-ND - Tape & Reel (TR) 399-15618-1-ND - Cut Tape (CT) 399-15618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C270JHGACTU |
Description | CAP CER 27PF 3KV NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C270JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.9.58600 | kr.95.86 |
| 50 | kr.7.78040 | kr.389.02 |
| 100 | kr.7.22320 | kr.722.32 |
| 500 | kr.6.28040 | kr.3,140.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.98864 | kr.5,988.64 |
| 2.000 | kr.5.74829 | kr.11,496.58 |
| 3.000 | kr.5.62793 | kr.16,883.79 |
| 5.000 | kr.5.49446 | kr.27,472.30 |
| 7.000 | kr.5.41640 | kr.37,914.80 |
| 10.000 | kr.5.34134 | kr.53,413.40 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |




