
C1808C220JHGACTU | |
|---|---|
DigiKey Part Number | 399-15616-2-ND - Tape & Reel (TR) 399-15616-1-ND - Cut Tape (CT) 399-15616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C220JHGACTU |
Description | CAP CER 22PF 3KV NP0 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C220JHGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.60200 | kr.86.02 |
| 50 | kr.7.46500 | kr.373.25 |
| 100 | kr.6.92990 | kr.692.99 |
| 500 | kr.6.02484 | kr.3,012.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.74470 | kr.5,744.70 |
| 2.000 | kr.5.51405 | kr.11,028.10 |
| 3.000 | kr.5.39849 | kr.16,195.47 |
| 5.000 | kr.5.27037 | kr.26,351.85 |
| 7.000 | kr.5.19546 | kr.36,368.22 |
| 10.000 | kr.5.12341 | kr.51,234.10 |
| 12.000 | kr.5.08923 | kr.61,070.76 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

