
C1808C152KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C152KGRACTUTR-ND - Tape & Reel (TR) 399-C1808C152KGRACTUCT-ND - Cut Tape (CT) 399-C1808C152KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C152KGRACTU |
Description | CAP CER 1500PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C152KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.87400 | kr.78.74 |
| 50 | kr.6.32740 | kr.316.37 |
| 100 | kr.5.84990 | kr.584.99 |
| 500 | kr.5.04360 | kr.2,521.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.79405 | kr.4,794.05 |
| 2.000 | kr.4.58864 | kr.9,177.28 |
| 3.000 | kr.4.48570 | kr.13,457.10 |
| 5.000 | kr.4.37158 | kr.21,857.90 |
| 7.000 | kr.4.30488 | kr.30,134.16 |
| 10.000 | kr.4.24068 | kr.42,406.80 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

