1808 (4520 Metric) 4,70x2,00x2,15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C103KCRACTU

DigiKey Part Number
399-C1808C103KCRACTUTR-ND - Tape & Reel (TR)
399-C1808C103KCRACTUCT-ND - Cut Tape (CT)
399-C1808C103KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C103KCRACTU
Description
CAP CER 10000PF 500V X7R 1808
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C103KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.230
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.01448kr.4,014.48
2.000kr.3.83491kr.7,669.82
3.000kr.3.74496kr.11,234.88
5.000kr.3.64527kr.18,226.35
7.000kr.3.58696kr.25,108.72
10.000kr.3.53088kr.35,308.80
12.000kr.3.50430kr.42,051.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.13000kr.10.13
10kr.6.35300kr.63.53
50kr.5.35480kr.267.74
100kr.4.93750kr.493.75
500kr.4.30112kr.2,150.56
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.05000kr.10.05
10kr.6.30400kr.63.04
50kr.5.31320kr.265.66
100kr.4.89920kr.489.92
500kr.4.26778kr.2,133.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.05000
Unit Price with VAT:kr.12.56250