C1632C103K5RAC3129 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 10.059
Unit Price: kr.2.22000
Datasheet
Image for C1632C103K5RAC3129 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1632C103K5RAC3129

DigiKey Part Number
399-C1632C103K5RAC3129TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1632C103K5RAC3129
Description
CAP CER 10000PF 50V X7R -
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Mfr
Voltage - Rated
Series
Temperature Coefficient
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Applications
Capacitance
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA0612KRX7R9BB103YAGEO10.059311-2074-1-NDkr.2.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes